C10-779777-04P
Connector Circular Housing Jam Nut Receptacle PIN 4 POS 8 Shell Size Thermoplastic Resin
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: C10-779777-04P
Secondary Manufacturer Part#: C10-779777-04P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic Resin | ||
| PIN | ||
| APC Series Circular Connectors | ||
| Receptacle | ||
| 4 | ||
| -40 to 105 °C | ||
| 16 x 29.2 mm | ||
| APC Mini | ||
| 8 | ||
| Jam Nut Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |