C016 20C003 100 12
3+PE Male receptacle with screw termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary
- RoHS 10 Compliant
- Tariff Charges
In design and conception the program meets the highrequirements for applications in industrial technology. Easy operation,reduced dimensions and a more robust design are only a few ofthe features of the series.The connector’s main area of application is in the fields of plantconstruction and machine building. The connector is used for measuringand controlling applications as well as for power supply.technology. The series is comprised of a large selection of housingsand shapes and offers models with screw, solder and crimptermination.
- 400V Rated voltage
- 6000V Rated impulse voltage
- =5m? Contact resistance
- 16A Current carrying capacity
- 2.5mm² Maximum wire gauge
- Neoprene gasket
- IP67/IP65 Protection rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Silver | ||
| 3Signal/1Ground | ||
| Receptacle | ||
| Panel Mount | ||
| 1 | ||
| -40 to 100 °C | ||
| 38 mm | ||
| 32 x 38 x 29 mm | ||
| 29 mm | ||
| 32 mm | ||
| Yes | ||
| Screw | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |