C016 10G006 000 12
Connector Circular Housing Receptacle Flange Mount Socket 6+PE Position Polyamide 6.6
C01610G00600012 is a 6+PE female receptacle.
- 14A rated current (40°C)
- 250V rated voltage
- IP67 IP-class mated
- Screw coupling locking system
- Flange assembly, 1 number of PE contacts
- Wire gauge range from 0.14 to 1.5
- Temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |