C016 30H006 110 10
Circular Connector, Circular Industrial, 7 Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: C016 30H006 110 10
Secondary Manufacturer Part#: C016 30H006 110 10
- RoHS 10 Compliant
- Tariff Charges
The C016 30H006 110 10 is a 6 + PE-position Male straight Cable Connector with internal cable clamping and clamping ring, silver plated contacts, blue backshell and 0.75mm² maximum wire gauge and round thread locking system. In design and conception the Ecomate program meets the high requirements for applications in industrial technology. The series is comprised of a large selection of housings and shapes and offers models with solder termination.
- Quick and easy to assemble
- Ergonomically designed product range for safe handling
- Housing components made from premium moulding material
- =108? Insulation resistance
- =5m? Contact resistance
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Silver | ||
| 6Signal/1Ground | ||
| Plug | ||
| Cable Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 30 mm | ||
| 73 mm | ||
| 73 mm | ||
| Yes | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |