ATP06-4S
4-Way Plug, Female Connector
- RoHS 10 Compliant
- Tariff Charges
4-Way Plug, Female Connector. Compatible to part # DTP06-4S
- 1000M? at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
- -55 to +125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Gray | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 22 mm | ||
| 38.4 x 22 x 27 | ||
| 27 mm | ||
| 38.4 mm | ||
| 14 to 10, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |