AT62-201-16141
Circular Contact Socket Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
AT62-201-16141 is a 16-size solid machined standard socket crimp contact for use with AT, ATV, AHD-9, ARC, Duram ate™, PanelMate™ connectors.
- 13A Current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| 16 | ||
| Signal | ||
| DuraMate AT/AHD-9 Series Circular Connectors | ||
| Receptacle | ||
| Nickel | ||
| 13 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 19.27 mm mm | ||
| AT62 | ||
| No | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |