AT62-16-0822
Circular Connector Contact, AT Series™, Socket, Crimp, 20 AWG, 22 AWG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Nickel | ||
| 16 | ||
| Signal | ||
| AT and AHD-9 Series Circular Connectors | ||
| Receptacle | ||
| Nickel | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 20.4 x 2.7 x 3.2 mm | ||
| No | ||
| Crimp | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |