AT62-12-0166
Automotive Connector Contact, Stamped, AT, Socket, Crimp, 12 AWG, 14 AWG, AT Series Connectors
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: AT62-12-0166
Secondary Manufacturer Part#: AT62-12-0166
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| 12 | ||
| Signal | ||
| Receptacle | ||
| Nickel | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| ATP | ||
| No | ||
| Crimp | ||
| 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |