AHDP04-18-14PN-WTA
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: AHDP04-18-14PN-WTA
Secondary Manufacturer Part#: AHDP04-18-14PN-WTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| PIN | ||
| Circular Connectors | ||
| Receptacle | ||
| 14 | ||
| -55 to 125 °C | ||
| 41.3 x 41.7 mm | ||
| AHDP | ||
| 18 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.20 |
| Schedule B: | 8536.69.40.20 |