PDP SEO Portlet

AHD16-9-1939S

Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: AHD16-9-1939S
Secondary Manufacturer Part#: AHD16-9-1939S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AHD16-9-1939S is a 9-position Female Plug with gold-plated copper alloy contacts, thermoplastic housing and coupling ring, size-16 socket contact type and 14 to 20AWG sire size. The AHD Series™ connector was developed in response to the overwhelming need for an economic alternative to today's existing diagnostic product options. Designed specifically as a reliable alternative, intermateable to industry standard 9-pin connectors, the AHD Series™ is ideal for any situation where either controlled or uncontrolled environmental conditions exist. AHD Series™ connector is completely compatible with all other existing standard products industry-wide.

  • Silicone elastomer seal
  • 1000MO at 25°C Minimum insulation resistance
  • 13A Maximum current capacity
  • 1500V Minimum dielectric strength

Technical Attributes

Find Similar Parts

Description Value
Straight
9Signal
Plug
9 POS
1
-55 to 125 °C
40.29 mm
41.5 mm
41.5 mm
No
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: