AHD16-6-12SB010
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: AHD16-6-12SB010
Secondary Manufacturer Part#: AHD16-6-12SB010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| 6Signal | ||
| Plug | ||
| 6 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 36.89 mm | ||
| 41.1 mm | ||
| 41.1 mm | ||
| No | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |