ACJS-MHDEM
1/4" Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Metal Thread, Snap-fit PCB, Shielded"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
连接器, 音频与视频连接器, 其他音频与视频连接器
Avnet Manufacturer Part #: ACJS-MHDEM
Secondary Manufacturer Part#: ACJS-MHDEM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|PPO (Polyphenylene Oxide) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 33.5 mm | ||
| 16 x 33.5 x 31.8 | ||
| 31.8 mm | ||
| 16 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536904000 |