AC5FAV-AU-B
5 Pole XLR Female Chassis Mount, A Type, Vertical PCB Mount, Latching, Black Finish
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AC5FAV-AU-B
Secondary Manufacturer Part#: AC5FAV-AU-B
- RoHS 10 Compliant
- Tariff Charges
The AC series Musician range XLR Cable Connector complies with IEC268-12 and AES 14-1992 standards. It features the unique Australian design and patented "Jaws"" cable retention system. The AC series connector can be quickly and easily assembled without screws just by hand or portable termination tool (part number T2860)."
- A leading first mate last break socket contact is standard on all female connectors (Pin 1)
- Jaws cable retention system provides up to 44kg (100lb) of strain
- AC series Can be quickly and easily assembled without screws - By hand or portable termination tool
- Available in 3, 4, 5, 6A and 7 contact arrangements
- Compatible with all other XLR brands
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 25 mm | ||
| 25 x 25 mm | ||
| 25 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |