AC3FDZB
Conn XLR Connector Receptacle 3 POS Solder ST Panel Mount Single Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AC3FDZB
Secondary Manufacturer Part#: AC3FDZB
- RoHS 10 Compliant
- Tariff Charges
The AC3FDZB is a 3-pole female XLR Audio Connector with tin-plated stamped contacts, zinc die-cast shell with black polyester finish and D-size housing. The metal chassis mount Z series connector is designed for the audio user where durability, reliability and strength across a wide range of applications are important.
- Solder bucket connections
- 14AWG Maximum wire gauge
- 1400VAC RMS Test voltage
- =3mO Typical contact resistance
- =1000MO Insulation resistance
- IP40 Protection rating
- 1000 Mating cycles
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Panel Mount | ||
| 3 POS | ||
| 1 | ||
| -25 to 75 °C | ||
| 33.1 mm | ||
| 26 x 33.1 x 31 mm | ||
| 31 mm | ||
| 26 mm | ||
| AC | ||
| Solder | ||
| XLR Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536904000 |