PDP SEO Portlet

925-106A-51S

RF / Coaxial Adapter, SMPM, Jack, SMPM, Jack, Straight Adapter, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 925-106A-51S
Secondary Manufacturer Part#: 925-106A-51S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 925-106A-51S is part of the SMPM series, a micro-miniature interface with a frequency range of DC to 65GHz. It is commonly used in miniaturized high frequency coaxial applications and is offered in full detent and smooth bore products providing secure engagement/disengagement forces. This family of interconnects addresses small-package design needs. It can be utilized for high-speed signal transmission applications or in blind-mate, board-to-board systems using a floating bullet. This floating bullet provides a link between mated pairs and compensates for both radial and axial misalignment. With a cable-to-board mated pair, the plug side is available in either right angle or straight configurations with terminations to both 0.047" and 0.086"" semi-rigid or conformable coax, as well as RG-178 flexible coax. The PCB receptacles are designed for surface, through-hole, or end-launch mounting."

  • RF performance DC to 65GHz
  • Push-on and snap-on mating styles for quick installation
  • Board to board minimum spacing: 8.65mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:11000  Mult:11000  
USD $:
1+
$0.00000