908-22106
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 908-22106
Secondary Manufacturer Part#: 908-22106
- RoHS 10 Compliant
- Tariff Charges
The 908-22106 is a through-hole PCB MMCX Straight Jack made of gold-plated brass body with gold-plated beryllium copper contacts and a PTFE insulator.
- Standard polarity
- Push-on coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Straight Jack | ||
| PCB Mount | ||
| MMCX Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |