901-9952-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, 0.141" Conformable, 0.141"" Semi-Rigid, RG402, Belden 1673A, Times TFlex 402"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 901-9952-RFX
Secondary Manufacturer Part#: 901-9952-RFX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.141" Conformable, 0.141"" Semi-Rigid, RG402, Belden 1673A, Times TFlex 402" | ||
| Solder | ||
| Right Angle Plug | ||
| Cable Mount | ||
| SMA Coaxial | ||
| Brass | ||
| Gold | ||
| 12.4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |