901-9867-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.085" & 0.086"" Conformable/Semi-Rigid, RG405, Belden 1671A, Times TFlex 405"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
射频与无线, 射频/同轴连接器和配件, 射频/同轴连接器
Avnet Manufacturer Part #: 901-9867-RFX
Secondary Manufacturer Part#: 901-9867-RFX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.085" & 0.086"" Conformable, 0.085"" & 0.086"" Semi-Rigid, RG405, Belden 1671A, Times TFlex 405" | ||
| Solder | ||
| Straight Plug | ||
| Cable Mount | ||
| SMA Coaxial | ||
| Brass | ||
| Gold | ||
| 18 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |