PDP SEO Portlet

901-143-6RFX

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 901-143-6RFX
Secondary Manufacturer Part#: 901-143-6RFX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 901-143-6RFX is a RF Connector, SMA series, SMA right angle PCB Jack with gold-plated beryllium copper contacts and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. Using a threaded interface, SMA 50ohm connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.

  • Lightweight, compact and vibration-proof design
  • Threaded coupling mechanism
  • Standard polarity
  • Standard thread direction
  • 5000MΩ Insulation resistance
  • 100 Mating cycles
  • -65 to 165°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Through Hole
Right Angle Jack
PCB Mount
SMA Coaxial
Beryllium Copper
Gold
18 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
0+
$0.00000