89361-710LF
Conn IDC Connector Receptacle 10 POS 2mm IDT RA Cable Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 89361-710LF
Secondary Manufacturer Part#: 89361-710LF
- RoHS 10 Compliant
- Tariff Charges
The 89361-710LF is a 10-way 2-row Minitek™ IDC Receptacle with 0.2µm gold-plated phosphor bronze contacts, glass-filled thermoplastic polyester housing, 2mm pitch spacing and IDC/IDT termination. Latching for shrouded header. Mates with Minitek shrouded and unshrouded headers. Mating pin length of 2.55 to 4.57mm.
- Black housing
- UL94V-0 Flammability rating
- 1A Current rating
- 30mO Contact resistance
- 1000MO Insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| 10 | ||
| 2 | ||
| 2 mm | ||
| 89361 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |