PDP SEO Portlet

86093968813755V1LF

DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

Manufacturer:Amphenol
Product Category: 連接器, PC板, DIN 41612連接器
Avnet Manufacturer Part #: 86093968813755V1LF
Secondary Manufacturer Part#: 86093968813755V1LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8609 series Connector offers a broad and a complete range of interconnection systems conforming to DIN 41612 and IEC 603-2 specifications. The DIN 41612 connector system is the most popular backplane interconnect systems due to the widespread standard adoption, easy availability and durability. The product design for board-to-board and I/O solutions involve two popular mating combination.

  • Modular system
  • Rear plug up variants in press-fit applications
  • Adequate spacing for routing PCB traces
  • Improve creepage distance, allow custom loading
  • Critical grounding option
  • Enhances the connector suitability and flexibility
  • Extended mating applications via shrouds on the rear side of the PCB

Technical Attributes

Find Similar Parts

Description Value
Right Angle
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:352  Mult:352  
USD $:
352+
$2.01901
704+
$1.99097
1056+
$1.96370
1760+
$1.93716
3520+
$1.88618
8800+
$1.83782
17600+
$1.79188