77317-110-72LF
Conn Unshrouded Header 72 POS 2.54mm Solder RA Through Hole Bag
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 77317-110-72LF
Secondary Manufacturer Part#: 77317-110-72LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold/GXT Over Nickel | ||
| Solder | ||
| 72 | ||
| 2 | ||
| 2.54 mm | ||
| 77317 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |