76382-303LF
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bag
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 76382-303LF
Secondary Manufacturer Part#: 76382-303LF
- RoHS 10 Compliant
- Tariff Charges
- Dual beam contact design
- Contact pre-stressed
- Mates with very short pins (5mm) stackable end-to-end and side-by-side
- Floating solder tails self centre on the circuit pads
- 4 wall contact design
- Duplex plating
- High reliable electrical performances
- Low insertion force required
- Meets your specific needs and is useful for Mezzanine Application
- Easy to assures the coplanarity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold|GXT | ||
| 1 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |