76347-DGC302LF
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 76347-DGC302LF
Secondary Manufacturer Part#: 76347-DGC302LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| T/R | ||
| 0.76 µm | ||
| 76347 | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |