PDP SEO Portlet

75869-107LF

Conn Shrouded Header 40 POS 2.54mm Solder ST Through Hole

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 75869-107LF
Secondary Manufacturer Part#: 75869-107LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Header
Through Hole
40
2
2.54 mm
75869
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2400  Mult:300  
USD $:
0+
$0.00000