7431E0225S01LF
Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 7431E0225S01LF is a 8-way high cycle life duration Smartcard Connector with landing type contacts mechanism. This E series landing type connector provides the feature of recessed contacts when card is not inserted which protects them against vandalism. Black PA4/6 head reader, grey PA4/6 grey and copper alloy contact.
- UL94V-0 Flammability rating
- -40 to +85°C Operating temperature range
- 1000MO Insulation resistance
- 100mO Contact resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| 260 | ||
| 1 A | ||
| Through Hole | ||
| MSL 2 - 1 year | ||
| 8 POS | ||
| 2 | ||
| 2.5400 mm | ||
| 40 mm | ||
| 55.5 x 40 x 5.4 mm | ||
| 5.4 mm | ||
| 55.5 mm | ||
| Solder | ||
| Smart Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |