PDP SEO Portlet

71918-116LF

Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, FCI Quickie

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 71918-116LF
Secondary Manufacturer Part#: 71918-116LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 71918-116LF is a 16-way 2-row through-hole straight Wire-to-board Header with gold-plated phosphor bronze contacts, 2.54mm pitch. This Quickie series connector with grey glass-filled thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
16
2
2.54 mm
71918

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:720  Mult:720  
USD $:
0+
$0.00000