7111S2015X02LF
Memory Card Connector, SIM, Hinged, 6 Contacts, Copper Alloy, Gold Plated Contacts, S20 Series
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 7111S2015X02LF
Secondary Manufacturer Part#: 7111S2015X02LF
- RoHS 10 Compliant
- Tariff Charges
The 7111S2015X02LF is a SIM Card Connector with cover and gold-plated contact.
- UL94V-0 Flame-rated Black Thermoplastic Housing
- Copper Alloy Contact
- 1000 Mating Cycles Durability
- 100mO Insulation Resistance
- 100mO Contact Resistance
- -40 to 85°C Operating Temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| -40 to 90 °C | ||
| 2.5400 mm | ||
| 29.5 mm | ||
| 17.2 x 29.5 x 2.5 mm | ||
| 2.5 mm | ||
| 17.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |