PDP SEO Portlet

68001-102HLF

Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole Bulk

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68001-102HLF
Secondary Manufacturer Part#: 68001-102HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2
1
2.54 mm
68000

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
5000+
$0.09620
10000+
$0.09486
15000+
$0.09356
25000+
$0.09230
50000+
$0.08987
125000+
$0.08756
250000+
$0.08538