68000-103HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, FCI BergStik II 68000
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68000-103HLF
Secondary Manufacturer Part#: 68000-103HLF
- RoHS 10 Compliant
- Tariff Charges
The 68000-103HLF is a 3-contact 1-row black BergStik® Unshrouded Header with vertical orientation. The 68000 series has 0.76µm gold plated phosphor bronze contacts and high temperature thermoplastic housing.
- 5000MO Insulation resistance
- 1500VACrms Voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Temperature Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| 3 | ||
| 1 | ||
| 2.54 mm | ||
| 68000 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |