PDP SEO Portlet

67997-210HLF

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 67997-210HLF
Secondary Manufacturer Part#: 67997-210HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BergStik 67997 series Unshrouded Header featuring a breakaway design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. It is designed in single and double row, available in straight or right angle options, from 2 to 72 positions. This product range is extended with BergStik® 2.54mm unshrouded vertical header in 0.25µm plating, available in standard sizes. It is also specified up to 100 mating cycles. The BergStik® product range provides board-to-board interconnect solutions for all electronic equipment and devices. It is suitable for mezzanine application and gives more flexibility in meeting different stack height requirements.

  • High temperature thermoplastic material
  • Variable spacing height for stacking headers
  • Allow dual entry; mating from top or bottom
  • Blank 0.64mm square contact presents 4 surfaces of equal quality
  • Standoff design
  • Duplex plating
  • Tin-lead plating in press-fit area
  • Retention legs option
  • Reflow compatible
  • Cater to a wide range of applications

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:400  
USD $:
0+
$0.00000