66900-310LF
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Blue | ||
| Gold | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 5.97 mm | ||
| 17.27 x 5.97 x 13.7 mm | ||
| 13.7 mm | ||
| 17.27 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |