PDP SEO Portlet

65474-010LF

Jumper (Busbar), Jumper, Mini-Jump Headers and Connectors, 2 Ways, 2.54 mm

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 65474-010LF
Secondary Manufacturer Part#: 65474-010LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Brass Alloy|Beryllium Copper
Gold Over Nickel
Blue
Gold Over Nickel
2 POS
1
-55 to 120 to 120 °C
2.54 mm
2.54 mm
5.21 x 2.54 x 9.78 mm
9.78 mm
5.21 mm
65474
Mini Jumper

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.19563
30000+
$0.19292
45000+
$0.19027
75000+
$0.18770
150000+
$0.18276
375000+
$0.17808
750000+
$0.17363