65474-002LF
Jumper (Busbar), Jumper, 6.35mm Square and Round Pins, 2 Ways, 2.54 mm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 65474-002LF
Secondary Manufacturer Part#: 65474-002LF
- RoHS 10 Compliant
- Tariff Charges
The 65474-002LF is a 2-way Jumper for use with 6.35mm square and round pins. It is made up of blue plain polyester housing with a tin-lead plated brass alloy UNS C26000 terminal body.
- UL94V-0 Flammability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Copper Alloy | ||
| Gold | ||
| Blue | ||
| Tin | ||
| 2 POS | ||
| 1 | ||
| -55 to 120 °C | ||
| 2.5400 mm | ||
| 2.54 mm | ||
| 5.21 x 2.54 x 9.78 mm | ||
| 9.78 mm | ||
| 5.21 mm | ||
| Mini Jumper |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |