62684-401100ALF
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, FCI OPU, Surface Mount, Bottom
- RoHS 10 Compliant
- Tariff Charges
The 62684-401100ALF is a FFC/FPC Connector features lower side contact and right angle orientation. The 62684-401100ALF has UL94V-0 glass reinforced black slider and gold flash plated phosphor bronze contact.
- Glass-filled Thermoplastic (UL94V-0) Housing and Slider
- Gold over Nickel-plated Phosphor Bronze Contact
- 0.5A AC/DC Current Rating
- 50VAC/DC Voltage Rating
- 100MO Minimum Insulation Resistance
- 30mO Maximum Contact Resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Surface Mount | ||
| 40 | ||
| 1 | ||
| 0.5 mm | ||
| 62684 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |