PDP SEO Portlet

61729-0010BLF

Conn USB Type B Receptacle 4 POS 2.5mm RA Through Hole Single Port Tube

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 61729-0010BLF
Secondary Manufacturer Part#: 61729-0010BLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 61729-0010BLF from FCI is a through hole, standard USB 2.0 type B socket with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s. It is ideal for use in connecting removable storage devices into automotive multimedia systems.

  • White colour high temperature thermoplastic housing
  • Copper alloy with gold plated contacts
  • Full back shield with bright tin plating
  • UL and cUL approved

Technical Attributes

Find Similar Parts

Description Value
61729
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.55197
6600+
$0.54431
9900+
$0.53685
16500+
$0.52959
33000+
$0.51566
82500+
$0.50244
165000+
$0.48988