61083-101400LF
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Brass
- RoHS 10 Compliant
- Tariff Charges
The 61083-101400LF is a Bergstak® 100-way 2-row SMT BTB Vertical Header, plug, 100V 0.8A rated, copper alloy contacts with gold plating over nickel, LCP housing. Mates with all 100-position Bergstak® receptacles base (P/N 61082).
- 100-cycle Durability
- 0.8A Current rating
- 100VAC Voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Solder | ||
| Plug | ||
| Surface Mount | ||
| 100 | ||
| 2 | ||
| 0.8 mm | ||
| 61083 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |