61082-084402LF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Natural | ||
| Matte Tin over Nickel | ||
| 240 °C | ||
| 50 mOhm | ||
| Surface Mount | ||
| 80 POS | ||
| 2 | ||
| -40 to 125 °C | ||
| 0.8000 mm | ||
| 6.8 | ||
| 37.8 x 6.8 x 15.7 | ||
| 15.7 | ||
| 37.8 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |