51940-009LF
Conn Power RCP 32Power/5Signal POS Press Fit ST Thru-Hole 37 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| 11.94 mm | ||
| 69.58 x 11.94 mm | ||
| 69.58 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |