PDP SEO Portlet

48051-000LF

Contact Socket Crimp ST Cable Mount T/R

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 48051-000LF
Secondary Manufacturer Part#: 48051-000LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mini PV series high-durability and high-retention Wire-to-Board Connector System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements.

  • Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
  • A beryllium copper spring provides high normal force at the mating interface
  • Brass contact body produces a reliable, gas-tight crimp termination
  • MINI-LATCH housing firmly retains PV® wire contacts
  • Available in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy
  • 1000 Cycles durability
  • -40 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Gold
Signal
Receptacle
Gold
15 mOhm
3 A
Cable Mount
-65 to 125 °C
0.76 um
11.68 x 3.53 x 3.05 mm mm
PV Terminals
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $:
0+
$0.00000