47715-000LF
Contact SKT Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 47715-000LF
Secondary Manufacturer Part#: 47715-000LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Brass | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -65 to 125 °C | ||
| 11.68 x 3.53 x 3.05 mm | ||
| PV Terminals | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 3917320000 |