2M80101107NF710PA
Conn Bayonet Coupling PIN 10 POS Solder Cup ST Jam Nut 10 Terminal Single Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 2M80101107NF710PA
Secondary Manufacturer Part#: 2M80101107NF710PA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| PIN | ||
| Copper Alloy | ||
| Gold | ||
| 10Signal | ||
| Receptacle | ||
| 7-10 | ||
| Gold | ||
| 750 V | ||
| 5 A | ||
| Jam Nut | ||
| 10 | ||
| 1 | ||
| -65 to 150 °C | ||
| 20.9 mm | ||
| 19.18 x 20.9 x 18.36 mm | ||
| 18.36 mm | ||
| 19.18 mm | ||
| 2M801 | ||
| No | ||
| Solder Cup | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |