202102
Protection Cap for N Type RF Coaxial Female Connectors Brass
- RoHS 10 Compliant
- Tariff Charges
The 202102 is a RF coaxial Dust Cap with chain for use with N/UHF type RF coaxial female connectors. Brass body with white bronze finish and PTFE insulator construction. The Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good RF and mechanical performance is critical, whether it be at low or high frequencies.
- Fully compatible
- 50O Nominal impedance
- 0 to 11GHz Frequency
- 1500V Peak voltage rating
- 2500Vrms Dielectric withstand voltage
- 5000MO Minimum insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| N Type RF Coaxial Female Connectors | ||
| -65 to 165 °C | ||
| 18.2 mm | ||
| 14 mm mm | ||
| 14 mm | ||
| Protection Cap |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |