PDP SEO Portlet

20021111-00010T4LF

Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Straight

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 20021111-00010T4LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 20021111-00010T4LF from FCI is a 1.27mm pitch, Minitek127 unshrouded header. It is a through hole, 10 position header designed in dual row with vertical position.

  • Current rating is 1A per contact
  • Voltage rating is 125VAC
  • Temperature range from -55°C to 125°C
  • UL approved
  • Copper alloy with gold plated contacts
  • High temperature thermoplastic black colour insulator

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Straight
null
null
null
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:2418  Mult:2418  
Need More?
USD $:
$ 0.37900
2418+
$0.37900
4836+
$0.35373
7254+
$0.34455
12090+
$0.33582
24180+
$0.32753
60450+
$0.31964
120900+
$0.31212
SubTotal:
$916.42