172100
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-195, RG58, RG141, Brass
- RoHS 10 Compliant
- Tariff Charges
The 172100 is a RF Connector, N-type series, N-type straight clamp plug with gold-plated brass contacts and crimp contact termination. Body made up of brass with white bronze finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. Suitable for Belden 9907, Belden B7806A, LMR-195, RG-141 and RG-303 cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000M? Minimum insulation resistance
- 500 Mating cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Times LMR-195, RG58, RG141 | ||
| Crimp | ||
| Straight Plug | ||
| Cable Mount | ||
| N Coaxial | ||
| Brass | ||
| Gold | ||
| 11 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |