PDP SEO Portlet

132203

RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Beryllium Copper

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 132203
Secondary Manufacturer Part#: 132203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 132203 is a right angle SMA Coaxial Jack with gold-plated beryllium copper contact. This coaxial jack is suitable for PC board. Semi-precision, sub-miniature and high-frequency connector offer reliable broadband performance DC to 18GHz with low reflection and constant 50O impedance. High mechanical strength, high durability and low VSWR. Matured design principles. Careful manufacturing at all stages.

  • 2mO (centre), 2mO (body) and 0.5mO (braid to body) Contact resistance
  • 5000MO Insulation resistance
  • PTFE insulator
  • Silicone rubber gasket

Technical Attributes

Find Similar Parts

Description Value
Through Hole
Right Angle Bulkhead Jack
PCB Mount
SMA Coaxial
Beryllium Copper
Gold
12.4 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
0+
$0.00000