PDP SEO Portlet

12402056E512A

Connector USB Type C 24 Position 0.5mm Right Angle Dual Row Surface Mount T/R

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 12402056E512A
Secondary Manufacturer Part#: 12402056E512A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • R/A, top mount, dual row SMT connector
  • Centre height of 1.57mm
  • Excellent copper alloy material for terminals design
  • Support 4K UHD 60Hz display
  • Up to 10,000 mating cycles
  • Wiggle free
  • Reversible plug and cable orientation
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000