PDP SEO Portlet

12402012E212A

USB Connector, USB Type C, USB 2.0, Receptacle, 24 Ways, Surface Mount, Through Hole Mount

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 12402012E212A
Secondary Manufacturer Part#: 12402012E212A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12402012E212A is a USB2.0, Type C, top mount, CH 1.68mm, dual row SMT connector. This USB Type C connector is expected to be widely used as a next-generation interface. It supports a variety of protocols such as USB2.0/3.0/3.1 and meets Superspeed communication 10Gb/s, 5A, and 20V power supply. Target markets/applications are charger, car media player/hub, telecommunication, connector hub, flash disk, mobile phone/tablet, VR camera, hard disk drives, solid state drives, industrial computer, POS system, medical.

  • Tailored for emerging product designs, reversible plug/cable orientation for better user experience
  • Similar size as Micro USB, smaller connector size saves space
  • Extended 5A current rating for USB Power delivery, meets USB power delivery protocol
  • Designed to establish future USB performance needs
  • Supports audio and video signal output with alternate mode
  • # of rows are 2, surface mount termination style
  • Up to 10,000 mating cycles, enhanced durability
  • High-temperature polymer, UL94V-0, black housing, copper alloy contact, stainless steel shell
  • Initial insulation resistance is 100mohm minimum, dielectric withstanding voltage is 100VAC
  • Temperature life is 105±2°C for 120hours, 5N to 20N insertion force

Technical Attributes

Find Similar Parts

Description Value
12402012
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
0+
$0.00000