PDP SEO Portlet

12401899E412A

Connector, USB3.2 Type C, Receptacle, Right Angle, 24 Position, Surface Mount

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 12401899E412A
Secondary Manufacturer Part#: 12401899E412A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12401899E412A is a waterproof USB Type C connector is expected to be widely used as a next-generation interface. This supports a variety of protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2 and meet SuperSpeed communication 10Gb/s, 5A and 20V power supply. The usability for USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs. Typical applications are charger, car media player/hub, connector hub, flash disk, mobile phone/tablet, VR camera, hard disk drives, solid state drives, industrial computer, POS system, medical.

  • Tailored for emerging product designs, reversible plug/cable orientation for better user experience
  • Similar size as micro USB and smaller connector size saves space
  • Excellent copper alloy material for terminals design, extended 5A current for USB power delivery
  • Up to 10000 mating cycles, enhanced durability
  • Reversible plug and cable orientation
  • Meets USB 3.1/3.0/2.0 speed performance
  • Temperature life is 105±2°C for 120hours, 24 contacts
  • Black high temperature polymer UL94V-0 housing, copper alloy contact
  • Dielectric withstanding voltage is 100VAC, 10Gb/s data rate
  • 44.45mm centre height, dual row SMT termination

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
24
Right Angle
USB Type C
USB 3.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: