10176874-13-F020LF
Power Film Capacitor, 0.027 uF, 400 V, 630 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.027 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Double Metallized PP | ||
| 3000 V/us | ||
| 0.024 Ohm | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 110 °C | ||
| -55 °C | ||
| 81 A | ||
| 11 mm | ||
| 18 mm | ||
| R76 Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 3.8 A | ||
| 400 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |